Part Details for 8222LGM2525LKN38F0 by Fenghua (HK) Electronics Ltd
Overview of 8222LGM2525LKN38F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LGM2525LKN38F0
8222LGM2525LKN38F0 CAD Models
8222LGM2525LKN38F0 Part Data Attributes
|
8222LGM2525LKN38F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LGM2525LKN38F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8222LGM2525LKN38F0
This table gives cross-reference parts and alternative options found for 8222LGM2525LKN38F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LGM2525LKN38F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2222LGM2525LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | 8222LGM2525LKN38F0 vs 2222LGM2525LKN28E0 |
2222LGM2525LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | 8222LGM2525LKN38F0 vs 2222LGM2525LKN18F0 |
LS-222M1JG2A2525 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | 8222LGM2525LKN38F0 vs LS-222M1JG2A2525 |
LS222M1J-2525(A) | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | 8222LGM2525LKN38F0 vs LS222M1J-2525(A) |
ELH228M063AR1AV | KEMET Corporation | $2.9813 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | 8222LGM2525LKN38F0 vs ELH228M063AR1AV |
8222LGM2525LKN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | 8222LGM2525LKN38F0 vs 8222LGM2525LKN5810 |
8222LGM2525LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | 8222LGM2525LKN38F0 vs 8222LGM2525LKN18E0 |
8222LGM2525LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | 8222LGM2525LKN38F0 vs 8222LGM2525LKN08F0 |
228LBA063M2CC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | 8222LGM2525LKN38F0 vs 228LBA063M2CC |
LK222MLG2525LKN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | 8222LGM2525LKN38F0 vs LK222MLG2525LKN70 |