2222LBMAB25RKN725P
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL

Overview of 2222LBMAB25RKN725P by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2222LBMAB25RKN725P by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2222LBMAB25RKN725P by Fenghua (HK) Electronics Ltd

2222LBMAB25RKN725P
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1430 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2222LBMAB25RKN725P
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2222LBMAB25RKN725P

This table gives cross-reference parts and alternative options found for 2222LBMAB25RKN725P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LBMAB25RKN725P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8222LBMAB25RKN725B CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 8222LBMAB25RKN725B
1222LBMAB25RKN725C CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 1222LBMAB25RKN725C
1222LBMAB25RKN925M CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 1222LBMAB25RKN925M
10ZT2200MCA12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 2222LBMAB25RKN725P vs 10ZT2200MCA12.5X25
8222LBMAB25RKN525B CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 8222LBMAB25RKN525B
8222LBMAB25RKN425M CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 8222LBMAB25RKN425M
1222LBMAB25RKN125C CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 1222LBMAB25RKN125C
8222LBMAB25RKN2250 CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 8222LBMAB25RKN2250
1222LBMAB25RKN125P CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LBMAB25RKN725P vs 1222LBMAB25RKN125P
THT1A222M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Taicon Corporation 2222LBMAB25RKN725P vs THT1A222M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2222LBMAB25RKN725P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2222LBMAB25RKN725P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2222LBMAB25RKN725P would you like to use for your alert(s)?
  • Please alert me when 2222LBMAB25RKN725P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2222LBMAB25RKN725P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2222LBMAB25RKN725P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2222LBMAB25RKN725P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2222LBMAB25RKN725P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2222LBMAB25RKN725P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: