Part Details for 1222LBMAB25RKN725C by Fenghua (HK) Electronics Ltd
Overview of 1222LBMAB25RKN725C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1222LBMAB25RKN725C
1222LBMAB25RKN725C CAD Models
1222LBMAB25RKN725C Part Data Attributes
|
1222LBMAB25RKN725C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1222LBMAB25RKN725C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1222LBMAB25RKN725C
This table gives cross-reference parts and alternative options found for 1222LBMAB25RKN725C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LBMAB25RKN725C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LBMAB25RKN425C | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 8222LBMAB25RKN425C |
8222LBMAB25RKN525P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 8222LBMAB25RKN525P |
2222LBMAB25RKN225C | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 2222LBMAB25RKN225C |
8222LBMAB25RKN925C | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 8222LBMAB25RKN925C |
2222LBMAB25RKN225P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 2222LBMAB25RKN225P |
1222LBMAB25RKN125B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 1222LBMAB25RKN125B |
8222LBMAB25RKN425P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 8222LBMAB25RKN425P |
8222LBMAB25RKN4250 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 8222LBMAB25RKN4250 |
1222LBMAB25RKN725B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 1222LBMAB25RKN725B |
1222LBMAB25RKN025B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LBMAB25RKN725C vs 1222LBMAB25RKN025B |