Part Details for 222286374822 by YAGEO Corporation
Overview of 222286374822 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222286374822
222286374822 CAD Models
222286374822 Part Data Attributes
|
222286374822
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222286374822
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 222286374822
This table gives cross-reference parts and alternative options found for 222286374822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286374822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO822GW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | American Technical Ceramics Corp | 222286374822 vs 1206NPO822GW2SR |
CG1206NPO822GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Quantic UTC | 222286374822 vs CG1206NPO822GW |
SCM31C822GBNJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Surge Components Inc | 222286374822 vs SCM31C822GBNJ |
1206NPO822GC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | American Technical Ceramics Corp | 222286374822 vs 1206NPO822GC2SR |
1206NP0822GC2SR | CAP,CERAMIC,8.2NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 222286374822 vs 1206NP0822GC2SR |
12065A822GA19A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | 222286374822 vs 12065A822GA19A |
1206NP0822GT2SR | CAP,CERAMIC,8.2NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 222286374822 vs 1206NP0822GT2SR |
CG1206NPO822GS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Quantic UTC | 222286374822 vs CG1206NPO822GS |
12065A822GA17A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | 222286374822 vs 12065A822GA17A |
12065A822GA79A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | 222286374822 vs 12065A822GA79A |