Part Details for CG1206NPO822GS by Quantic UTC
Overview of CG1206NPO822GS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG1206NPO822GS
CG1206NPO822GS CAD Models
CG1206NPO822GS Part Data Attributes
|
CG1206NPO822GS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CG1206NPO822GS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CG1206NPO822GS
This table gives cross-reference parts and alternative options found for CG1206NPO822GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG1206NPO822GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO822GW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | American Technical Ceramics Corp | CG1206NPO822GS vs 1206NPO822GW2SR |
CG1206NPO822GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Quantic UTC | CG1206NPO822GS vs CG1206NPO822GW |
SCM31C822GBNJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Surge Components Inc | CG1206NPO822GS vs SCM31C822GBNJ |
1206NPO822GC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | American Technical Ceramics Corp | CG1206NPO822GS vs 1206NPO822GC2SR |
1206NP0822GC2SR | CAP,CERAMIC,8.2NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CG1206NPO822GS vs 1206NP0822GC2SR |
12065A822GA19A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | CG1206NPO822GS vs 12065A822GA19A |
1206NP0822GT2SR | CAP,CERAMIC,8.2NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | CG1206NPO822GS vs 1206NP0822GT2SR |
12065A822GA17A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | CG1206NPO822GS vs 12065A822GA17A |
12065A822GA79A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Kyocera AVX Components | CG1206NPO822GS vs 12065A822GA79A |
DSU1206C822GN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1206, | Dubilier | CG1206NPO822GS vs DSU1206C822GN |