222278051459
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805,

Overview of 222278051459 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 222278051459 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222278051459 by YAGEO Corporation

222278051459
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Blister, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 222278051459
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805,
    VS

Alternate Parts for 222278051459

This table gives cross-reference parts and alternative options found for 222278051459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278051459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805NP0562GC7SR CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp 222278051459 vs 0805NP0562GC7SR
0805NP0562GW7SR CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp 222278051459 vs 0805NP0562GW7SR
SCM21C562GONJ Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, Surge Components Inc 222278051459 vs SCM21C562GONJ
0805NP0562GT7AR CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp 222278051459 vs 0805NP0562GT7AR
0805CG562G7BF00 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, YAGEO Corporation 222278051459 vs 0805CG562G7BF00
0805NP0562GC7AR CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp 222278051459 vs 0805NP0562GC7AR
0805NPO562GC7SR Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, American Technical Ceramics Corp 222278051459 vs 0805NPO562GC7SR
C2012NPO562GEWS Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, Darfon Corporation 222278051459 vs C2012NPO562GEWS
0805NPO562GW7SR Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, American Technical Ceramics Corp 222278051459 vs 0805NPO562GW7SR
SCM21C562GONF Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, Surge Components Inc 222278051459 vs SCM21C562GONF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222278051459 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222278051459 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 222278051459 would you like to use for your alert(s)?
  • Please alert me when 222278051459 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222278051459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222278051459 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222278051459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222278051459.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222278051459 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: