Part Details for 0805NPO562GW7SR by American Technical Ceramics Corp
Overview of 0805NPO562GW7SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805NPO562GW7SR
0805NPO562GW7SR CAD Models
0805NPO562GW7SR Part Data Attributes
|
0805NPO562GW7SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805NPO562GW7SR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Manufacturer Series | 0805(16V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NP0 | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805NPO562GW7SR
This table gives cross-reference parts and alternative options found for 0805NPO562GW7SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NPO562GW7SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NP0562GC7SR | CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO562GW7SR vs 0805NP0562GC7SR |
0805NP0562GW7SR | CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO562GW7SR vs 0805NP0562GW7SR |
SCM21C562GONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Surge Components Inc | 0805NPO562GW7SR vs SCM21C562GONJ |
0805NP0562GT7AR | CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO562GW7SR vs 0805NP0562GT7AR |
0805CG562G7BF00 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | YAGEO Corporation | 0805NPO562GW7SR vs 0805CG562G7BF00 |
0805NP0562GC7AR | CAP,CERAMIC,5.6NF,16VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO562GW7SR vs 0805NP0562GC7AR |
0805NPO562GC7SR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | American Technical Ceramics Corp | 0805NPO562GW7SR vs 0805NPO562GC7SR |
C2012NPO562GEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Darfon Corporation | 0805NPO562GW7SR vs C2012NPO562GEWS |
SCM21C562GONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Surge Components Inc | 0805NPO562GW7SR vs SCM21C562GONF |
SCM21C562GONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 0805, | Surge Components Inc | 0805NPO562GW7SR vs SCM21C562GONE |