Part Details for 222258255753 by YAGEO Corporation
Overview of 222258255753 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222258255753
222258255753 CAD Models
222258255753 Part Data Attributes
|
222258255753
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222258255753
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 222258255753
This table gives cross-reference parts and alternative options found for 222258255753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222258255753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B184M500PTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 222258255753 vs 1210B184M500PTM |
12102R184M9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 222258255753 vs 12102R184M9C22 |
GRM42-2X7R184M050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 222258255753 vs GRM42-2X7R184M050AC |
AP105C184MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 222258255753 vs AP105C184MQZ2A |
GRM42-2X7R184M050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 222258255753 vs GRM42-2X7R184M050AB |
12102R184M9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 222258255753 vs 12102R184M9BB0 |
12102R184M9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 222258255753 vs 12102R184M9B20 |
GRM42-2X7R184M050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 222258255753 vs GRM42-2X7R184M050BL |
500S41X184MSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 222258255753 vs 500S41X184MSE |
C1210Y184M5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | KEMET Corporation | 222258255753 vs C1210Y184M5RALAUTO |