Part Details for 222215414683 by Vishay BCcomponents
Overview of 222215414683 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222215414683
222215414683 CAD Models
222215414683 Part Data Attributes
|
222215414683
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222215414683
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11000 mΩ | |
Leakage Current | 1.36 mA | |
Manufacturer Series | 154PEC-ST | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8700 mA | |
Surface Mount | NO | |
Tan Delta | 0.88 | |
Terminal Shape | BINDING POST |
Alternate Parts for 222215414683
This table gives cross-reference parts and alternative options found for 222215414683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222215414683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31C683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 222215414683 vs ALS31C683DE010 |
CEBWP1A683M1L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | 222215414683 vs CEBWP1A683M1L22 |
ALS31G683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 222215414683 vs ALS31G683DE010 |
ALS30J683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 222215414683 vs ALS30J683DE010 |
3191ED683M010AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222215414683 vs 3191ED683M010AXA |
ALS31R683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 222215414683 vs ALS31R683DE010 |
3191ED683M010AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222215414683 vs 3191ED683M010AHA |
ALS30C683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 222215414683 vs ALS30C683DE010 |
683LKP010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | 222215414683 vs 683LKP010M |
3191ED683M010APA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 222215414683 vs 3191ED683M010APA |