There are no models available for this part yet.
Overview of ALS31C683DE010 by Aerovox Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for ALS31C683DE010 by Aerovox Corporation
Part Data Attributes for ALS31C683DE010 by Aerovox Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AEROVOX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
68000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
10 mΩ
|
Leakage Current
|
4.08 mA
|
Manufacturer Series
|
ALS31
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
IEC384-4
|
Ripple Current
|
14300 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS31C683DE010
This table gives cross-reference parts and alternative options found for ALS31C683DE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31C683DE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNR1A683MSMN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | ALS31C683DE010 vs LNR1A683MSMN |
ALS31G683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS31G683DE010 |
ALS30G683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS30G683DE010 |
ALS30B683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS30B683DE010 |
ALS30J683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS30J683DE010 |
3191ED683M010BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31C683DE010 vs 3191ED683M010BJA |
3191ED683M010BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31C683DE010 vs 3191ED683M010BHA |
ALS31A683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS31A683DE010 |
ALS31R683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS31R683DE010 |
ALS30F683DE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 68000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31C683DE010 vs ALS30F683DE010 |