2221LCMAA11WPN985R
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,

Overview of 2221LCMAA11WPN985R by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Automotive Robotics and Drones

CAD Models for 2221LCMAA11WPN985R by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2221LCMAA11WPN985R by Fenghua (HK) Electronics Ltd

2221LCMAA11WPN985R
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
280 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 2221LCMAA11WPN985R
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for 2221LCMAA11WPN985R

This table gives cross-reference parts and alternative options found for 2221LCMAA11WPN985R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221LCMAA11WPN985R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2221LCMAA11WPN485J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 2221LCMAA11WPN485J
2221LCMAA11WPN385B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 2221LCMAA11WPN385B
FUM1C221M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF Gemmy Electronics Co Ltd 2221LCMAA11WPN985R vs FUM1C221M
8221LCMAA11WPN485R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 8221LCMAA11WPN485R
1221LCMAA11WPN18ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 1221LCMAA11WPN18ER
1221LCMAA11WPN581R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 1221LCMAA11WPN581R
1221LCMAA11WPN285J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 1221LCMAA11WPN285J
16YK220MT16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 2221LCMAA11WPN985R vs 16YK220MT16.3X11
2221LCMAA11WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 2221LCMAA11WPN381M
1221LCMAA11WPN38FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 2221LCMAA11WPN985R vs 1221LCMAA11WPN38FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2221LCMAA11WPN985R by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2221LCMAA11WPN985R by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2221LCMAA11WPN985R would you like to use for your alert(s)?
  • Please alert me when 2221LCMAA11WPN985R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2221LCMAA11WPN985R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2221LCMAA11WPN985R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2221LCMAA11WPN985R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2221LCMAA11WPN985R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2221LCMAA11WPN985R by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: