Part Details for 1221LCMAA11WPN18ER by Fenghua (HK) Electronics Ltd
Overview of 1221LCMAA11WPN18ER by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1221LCMAA11WPN18ER
1221LCMAA11WPN18ER CAD Models
1221LCMAA11WPN18ER Part Data Attributes
|
1221LCMAA11WPN18ER
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221LCMAA11WPN18ER
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1221LCMAA11WPN18ER
This table gives cross-reference parts and alternative options found for 1221LCMAA11WPN18ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221LCMAA11WPN18ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LCMAA11WPN485J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 2221LCMAA11WPN485J |
2221LCMAA11WPN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 2221LCMAA11WPN385B |
FUM1C221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | 1221LCMAA11WPN18ER vs FUM1C221M |
8221LCMAA11WPN485R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 8221LCMAA11WPN485R |
1221LCMAA11WPN581R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 1221LCMAA11WPN581R |
2221LCMAA11WPN985R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 2221LCMAA11WPN985R |
1221LCMAA11WPN285J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 1221LCMAA11WPN285J |
16YK220MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 1221LCMAA11WPN18ER vs 16YK220MT16.3X11 |
2221LCMAA11WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 2221LCMAA11WPN381M |
1221LCMAA11WPN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LCMAA11WPN18ER vs 1221LCMAA11WPN38FA |