Part Details for 2220YA250561KXTB17 by Knowles Capacitors
Overview of 2220YA250561KXTB17 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220YA250561KXTB17
2220YA250561KXTB17 CAD Models
2220YA250561KXTB17 Part Data Attributes
|
2220YA250561KXTB17
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220YA250561KXTB17
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | EN; IEC; TUV | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220YA250561KXTB17
This table gives cross-reference parts and alternative options found for 2220YA250561KXTB17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220YA250561KXTB17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220JA250561KJRB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220JA250561KJRB17 |
2220AA250561KXTU17 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220AA250561KXTU17 |
2220YA250561KETB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220YA250561KETB17 |
2220YA250561KXRB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220YA250561KXRB17 |
2220HA250561KERU17 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220HA250561KERU17 |
2220HA250561KJBU17 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220HA250561KJBU17 |
2220JA250561KXRU17 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220JA250561KXRU17 |
2220AA250561KXBB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220AA250561KXBB17 |
2220AA250561KXRB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220AA250561KXRB17 |
2220YA250561KJTB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250561KXTB17 vs 2220YA250561KJTB17 |