2220JA250561KXRU17
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP

Overview of 2220JA250561KXRU17 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2220JA250561KXRU17 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2220JA250561KXRU17 by Knowles Capacitors

2220JA250561KXRU17
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
2500 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. 2220JA250561KXRU17
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for 2220JA250561KXRU17

This table gives cross-reference parts and alternative options found for 2220JA250561KXRU17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220JA250561KXRU17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220JA250561KXBB17 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220JA250561KXBB17
2220HA250561KETU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220HA250561KETU17
2220YA250561KETB17 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220YA250561KETB17
2220YA250561KJTU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220YA250561KJTU17
2220YA250561KXTU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220YA250561KXTU17
2220YA250561KEBU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220YA250561KEBU17
2220HA250561KJBU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220HA250561KJBU17
2220AA250561KXBU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220AA250561KXBU17
2220HA250561KJRU17 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220HA250561KJRU17
2220YA250561KERB17 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250561KXRU17 vs 2220YA250561KERB17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220JA250561KXRU17 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220JA250561KXRU17 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2220JA250561KXRU17 would you like to use for your alert(s)?
  • Please alert me when 2220JA250561KXRU17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220JA250561KXRU17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220JA250561KXRU17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220JA250561KXRU17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220JA250561KXRU17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220JA250561KXRU17 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: