Part Details for 2220SC272ZATRE by Kyocera AVX Components
Overview of 2220SC272ZATRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220SC272ZATRE
2220SC272ZATRE CAD Models
2220SC272ZATRE Part Data Attributes
|
2220SC272ZATRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220SC272ZATRE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220SC272ZATRE
This table gives cross-reference parts and alternative options found for 2220SC272ZATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220SC272ZATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD20SC272ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, | Kyocera AVX Components | 2220SC272ZATRE vs LD20SC272ZAX9A |
2220SC272ZAT9A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZAT9A |
2220SC272ZAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZAZ9A |
LD20SC272ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, | Kyocera AVX Components | 2220SC272ZATRE vs LD20SC272ZAB3A |
2220SC272ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZAX3A |
2220SC272ZAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.0027uF, SURFACE MOUNT, 2220, CHIP | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZAX9A |
2220SC272ZA1ME | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZA1ME |
LD20SC272ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, | Kyocera AVX Components | 2220SC272ZATRE vs LD20SC272ZAX1A |
2220SC272ZATBE | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZATBE |
2220SC272ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SC272ZATRE vs 2220SC272ZAX1A |