Datasheets
LD20SC272ZAX1A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220,

Part Details for LD20SC272ZAX1A by Kyocera AVX Components

Overview of LD20SC272ZAX1A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LD20SC272ZAX1A

LD20SC272ZAX1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD20SC272ZAX1A Part Data Attributes

LD20SC272ZAX1A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD20SC272ZAX1A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2220
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.3 mm
JESD-609 Code e0
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 1500 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for LD20SC272ZAX1A

This table gives cross-reference parts and alternative options found for LD20SC272ZAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD20SC272ZAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2220SC272ZAZ9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZAZ9A
LD20SC272ZAB3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, Kyocera AVX Components LD20SC272ZAX1A vs LD20SC272ZAB3A
2220SC272ZA1ME Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZA1ME
LD20SC272ZAX9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, Kyocera AVX Components LD20SC272ZAX1A vs LD20SC272ZAX9A
2220SC272ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZAX3A
2220SC272ZAX1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZAX1A
2220SC272ZATBE Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZATBE
2220SC272ZAZ3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZAZ3A
LD20SC272ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2220, Kyocera AVX Components LD20SC272ZAX1A vs LD20SC272ZAX3A
2220SC272ZAX9A CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.0027uF, SURFACE MOUNT, 2220, CHIP Kyocera AVX Components LD20SC272ZAX1A vs 2220SC272ZAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD20SC272ZAX1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD20SC272ZAX1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD20SC272ZAX1A would you like to use for your alert(s)?
  • Please alert me when LD20SC272ZAX1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD20SC272ZAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD20SC272ZAX1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD20SC272ZAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD20SC272ZAX1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD20SC272ZAX1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: