Part Details for 2220LEMAA07SCN181M by Fenghua (HK) Electronics Ltd
Overview of 2220LEMAA07SCN181M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220LEMAA07SCN181M
2220LEMAA07SCN181M CAD Models
2220LEMAA07SCN181M Part Data Attributes
|
2220LEMAA07SCN181M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220LEMAA07SCN181M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2220LEMAA07SCN181M
This table gives cross-reference parts and alternative options found for 2220LEMAA07SCN181M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220LEMAA07SCN181M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LEMAA07SC04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07SC04N |
8220LEMAA07SCN78E0 | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07SCN78E0 |
8220LEMAA07SCN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07SCN40 |
8220LEMAA07SLN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07SLN5J |
SEA220M1VTA0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Surge Components Inc | 2220LEMAA07SCN181M vs SEA220M1VTA0607 |
8220LEMAA07LLN481J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07LLN481J |
8220LEMAA07LLN08EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07LLN08EJ |
8220LEMAA07SCN481J | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 8220LEMAA07SCN481J |
1220LEMAA07LLN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 1220LEMAA07LLN38FA |
1220LEMAA07SCN38FA | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LEMAA07SCN181M vs 1220LEMAA07SCN38FA |