Datasheets
2215-G111-P1M1-S0-0.2A by: E-T-A

CR BKR THRMAG 200MA 250VAC/75VDC

Part Details for 2215-G111-P1M1-S0-0.2A by E-T-A

Overview of 2215-G111-P1M1-S0-0.2A by E-T-A

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA7-5221-5 Rochester Electronics LLC Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8
MSS6122-153MLB Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-153 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Price & Stock for 2215-G111-P1M1-S0-0.2A

Part # Distributor Description Stock Price Buy
DISTI # 2215-G111-P1M1-S0-0.2A-ND
DigiKey CR BKR THRMAG 200MA 250VAC/75VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $77.7090
$77.7090 Buy Now
DISTI # 457-15G111P1M1S00.2
Mouser Electronics Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ RoHS: Compliant 0
  • 1 $81.4600
  • 5 $74.9200
  • 20 $72.1400
  • 50 $68.3200
  • 100 $66.9800
$66.9800 / $81.4600 Order Now
DISTI # 71493154
RS Circuit Breaker Toggle Thermal-Magnetic Standard Delay QC 1P 250VAC/75VDC 0.2A | E-T-A Circuit Protection and Control 2215-G111-P1M1-S0-0.2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $77.5400
$77.5400 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $77.9300
  • 5 $69.3000
  • 10 $67.1600
  • 30 $58.6300
  • 50 $49.6500
  • 100 $46.9000
  • 250 $46.2000
$46.2000 / $77.9300 Buy Now
DISTI # 000000000005241846
Sager Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separate Min Qty: 1 0
  • 1 $79.0500
  • 23 $71.4000
  • 56 $55.0200
  • 144 $51.8500
  • 288 $50.3500
  • 576 $48.9300
$48.9300 / $79.0500 Buy Now

Part Details for 2215-G111-P1M1-S0-0.2A

2215-G111-P1M1-S0-0.2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2215-G111-P1M1-S0-0.2A Part Data Attributes

2215-G111-P1M1-S0-0.2A E-T-A
Buy Now Datasheet
Compare Parts:
2215-G111-P1M1-S0-0.2A E-T-A CR BKR THRMAG 200MA 250VAC/75VDC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code compliant
Actuator Type TOGGLE
Body Breadth 11.5 mm
Body Height 52.5 mm
Body Length or Diameter 29 mm
Circuit Function TRIP FREE
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT; IP00; IP30
Mounting Feature PANEL MOUNT
Number of Poles 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -30 °C
Rated Breaking Capacity 300 A
Rated Current 0.2 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 50 V
Surface Mount NO
Terminal Shape QUICK CONNECT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2215-G111-P1M1-S0-0.2A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2215-G111-P1M1-S0-0.2A by E-T-A

Select Manufacturer
Which Manufacturer of 2215-G111-P1M1-S0-0.2A would you like to use for your alert(s)?
  • Please alert me when 2215-G111-P1M1-S0-0.2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2215-G111-P1M1-S0-0.2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2215-G111-P1M1-S0-0.2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2215-G111-P1M1-S0-0.2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2215-G111-P1M1-S0-0.2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2215-G111-P1M1-S0-0.2A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: