Datasheets
2211JA250361FATSP by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP

Part Details for 2211JA250361FATSP by Knowles Capacitors

Overview of 2211JA250361FATSP by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for 2211JA250361FATSP

2211JA250361FATSP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2211JA250361FATSP Part Data Attributes

2211JA250361FATSP Knowles Capacitors
Buy Now Datasheet
Compare Parts:
2211JA250361FATSP Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 2211
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.00036 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 1%
Rated (AC) Voltage (URac) 250 V
Reference Standard AEC-Q200
Size Code 2211
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for 2211JA250361FATSP

This table gives cross-reference parts and alternative options found for 2211JA250361FATSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211JA250361FATSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2211AA250361FCTSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211AA250361FCTSP
2211JA250361FCBSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211JA250361FCBSP
2211YA250361FARSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211YA250361FARSP
2211HA250361FCTSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211HA250361FCTSP
2211YA250361FCBSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211YA250361FCBSP
2211YA250361FATSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211YA250361FATSP
2211AA250361FABSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211AA250361FABSP
2211AA250361FATSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211AA250361FATSP
2211HA250361FCBSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211HA250361FCBSP
2211AA250361FCRSP Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP Knowles Capacitors 2211JA250361FATSP vs 2211AA250361FCRSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2211JA250361FATSP by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2211JA250361FATSP by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2211JA250361FATSP would you like to use for your alert(s)?
  • Please alert me when 2211JA250361FATSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2211JA250361FATSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2211JA250361FATSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2211JA250361FATSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2211JA250361FATSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2211JA250361FATSP by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: