Part Details for 2211AA250361FATSP by Knowles Capacitors
Overview of 2211AA250361FATSP by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2211AA250361FATSP
2211AA250361FATSP CAD Models
2211AA250361FATSP Part Data Attributes
|
2211AA250361FATSP
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2211AA250361FATSP
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 2211AA250361FATSP
This table gives cross-reference parts and alternative options found for 2211AA250361FATSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211AA250361FATSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211JA250361FATSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211JA250361FATSP |
2211AA250361FCTSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211AA250361FCTSP |
2211JA250361FCBSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211JA250361FCBSP |
2211YA250361FARSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211YA250361FARSP |
2211HA250361FCTSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211HA250361FCTSP |
2211YA250361FCBSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211YA250361FCBSP |
2211YA250361FATSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211YA250361FATSP |
2211AA250361FABSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211AA250361FABSP |
2211HA250361FCBSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211HA250361FCBSP |
2211AA250361FCRSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211AA250361FATSP vs 2211AA250361FCRSP |