Datasheets
220USR560MMN22X45 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN

Part Details for 220USR560MMN22X45 by Rubycon Corporation

Overview of 220USR560MMN22X45 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 220USR560MMN22X45

220USR560MMN22X45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

220USR560MMN22X45 Part Data Attributes

220USR560MMN22X45 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
220USR560MMN22X45 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.053 mA
Manufacturer Series USR
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 220 V
Ripple Current 2280 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Alternate Parts for 220USR560MMN22X45

This table gives cross-reference parts and alternative options found for 220USR560MMN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220USR560MMN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
220USC560M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USC560M25X35
220USR560MOOEMN25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USR560MOOEMN25X35
220USR560MOOESN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USR560MOOESN30X30
220USC560M30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USC560M30X25
220USR560M30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USR560M30X30
220USR560MOOEMN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USR560MOOEMN22X45
220USR560M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USR560M25X35
220USR560OOE22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Rubycon Corporation 220USR560MMN22X45 vs 220USR560OOE22X45
220USR560MSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USR560MSN30X30
220USG560MST20X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 220USR560MMN22X45 vs 220USG560MST20X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 220USR560MMN22X45 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 220USR560MMN22X45 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 220USR560MMN22X45 would you like to use for your alert(s)?
  • Please alert me when 220USR560MMN22X45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 220USR560MMN22X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 220USR560MMN22X45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 220USR560MMN22X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 220USR560MMN22X45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 220USR560MMN22X45 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: