Part Details for 220F44Y8B by ATI Electronique & Interconnecxions
Overview of 220F44Y8B by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F44Y8B
220F44Y8B CAD Models
220F44Y8B Part Data Attributes
|
220F44Y8B
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F44Y8B
ATI Electronique & Interconnecxions
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLRIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 220F44Y8B
This table gives cross-reference parts and alternative options found for 220F44Y8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F44Y8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86990-029 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 220F44Y8B vs 86990-029 |
1-176136-7 | 44 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 220F44Y8B vs 1-176136-7 |
ESQT-122-02-LM-D-309 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F44Y8B vs ESQT-122-02-LM-D-309 |
92851-006 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 220F44Y8B vs 92851-006 |
86990-014LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 220F44Y8B vs 86990-014LF |
222YL44M11 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 220F44Y8B vs 222YL44M11 |
86456-244 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 220F44Y8B vs 86456-244 |
ESQT-122-03-G-D-320 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F44Y8B vs ESQT-122-03-G-D-320 |
ESQT-122-02-G-D-386 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F44Y8B vs ESQT-122-02-G-D-386 |
ESQT-122-02-LM-D-450 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F44Y8B vs ESQT-122-02-LM-D-450 |