220F44Y8B vs ESQT-122-02-LM-D-309 feature comparison

220F44Y8B ATI Electronique & Interconnecxions

Buy Now Datasheet

ESQT-122-02-LM-D-309 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ATI-INTERCO SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature POLRIZED, SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
Base Number Matches 1 1
Pbfree Code Yes
Rated Current (Signal) 4.5 A

Compare 220F44Y8B with alternatives

Compare ESQT-122-02-LM-D-309 with alternatives