2200CAH600JF3SB
Gems Sensors & Controls
Description: Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical

Overview of 2200CAH600JF3SB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2200CAH600JF3SB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2200CAH600JF3SB by Gems Sensors & Controls

2200CAH600JF3SB
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.15%
Housing
STAINLESS STEEL
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Output Range
1-6V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
6000 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
METAL CABLE GLAND
Want to compare parts?
  1. 2200CAH600JF3SB
    Gems Sensors & Controls
    Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical
    VS

Alternate Parts for 2200CAH600JF3SB

This table gives cross-reference parts and alternative options found for 2200CAH600JF3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CAH600JF3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2200CAH600JF2MB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF2MB
2200CAH600JF34B Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF34B
2200CAH600JF2HB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF2HB
2200CAH600J22FB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J22FB
2200CAH600J23EB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J23EB
2200CAH600J22JB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J22JB
2200CAH600J23KB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J23KB
2200CAH600J234B Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J234B
2200CAH600J22GB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J22GB
2200CAH600J23MB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J23MB
Part Number Description Manufacturer Compare
2200CAH600JF3GB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF3GB
2200CAH600JF2KB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF2KB
2200CAH600J22FB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J22FB
2200CAH600JF2FB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF2FB
2200CAH600JF3FB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF3FB
2200CAH600JF2MB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF2MB
2200CAH600J23LB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J23LB
2200CAH600J22SB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J22SB
2200CAH600J22LB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600J22LB
2200CAH600JF2HB Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical Gems Sensors & Controls 2200CAH600JF3SB vs 2200CAH600JF2HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200CAH600JF3SB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200CAH600JF3SB by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 2200CAH600JF3SB would you like to use for your alert(s)?
  • Please alert me when 2200CAH600JF3SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200CAH600JF3SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200CAH600JF3SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200CAH600JF3SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200CAH600JF3SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200CAH600JF3SB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: