Part Details for 2200CAH600JF3FB by Gems Sensors & Controls
Overview of 2200CAH600JF3FB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CAH600JF3FB
2200CAH600JF3FB CAD Models
2200CAH600JF3FB Part Data Attributes
|
2200CAH600JF3FB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CAH600JF3FB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 6000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200CAH600JF3FB
This table gives cross-reference parts and alternative options found for 2200CAH600JF3FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CAH600JF3FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CAH600JF2MB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600JF2MB |
2200CAH600JF34B | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600JF34B |
2200CAH600JF2HB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600JF2HB |
2200CAH600J22FB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J22FB |
2200CAH600J23EB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J23EB |
2200CAH600J22JB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J22JB |
2200CAH600J23KB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J23KB |
2200CAH600J234B | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J234B |
2200CAH600J22GB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J22GB |
2200CAH600J23MB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAH600JF3FB vs 2200CAH600J23MB |