Part Details for 2200CAG3009F24A by Gems Sensors & Controls
Overview of 2200CAG3009F24A by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CAG3009F24A
2200CAG3009F24A CAD Models
2200CAG3009F24A Part Data Attributes
|
2200CAG3009F24A
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CAG3009F24A
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200CAG3009F24A
This table gives cross-reference parts and alternative options found for 2200CAG3009F24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CAG3009F24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CAG300922HA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300922HA |
2200CAG3009224A | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG3009224A |
2200CAG3009F2KA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG3009F2KA |
2200CAG300922FA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300922FA |
2200CAG300923LA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300923LA |
2200CAG300922KA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300922KA |
2200CAG300922EA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300922EA |
2200CAG300923FA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300923FA |
2200CAG300923KA | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG300923KA |
2200CAG3009234A | Strain Guage Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CAG3009F24A vs 2200CAG3009234A |