2200CAG3009F24A vs 2200CAG3009F3GA feature comparison

2200CAG3009F24A Gems Sensors & Controls

Buy Now Datasheet

2200CAG3009F3GA Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.25% 0.25%
Housing STAINLESS STEEL
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -20 °C -40 °C
Output Range 1-6V 1-6V
Output Type ANALOG VOLTAGE VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 300 Psi 300 Psi
Pressure Range-Min
Pressure Sensing Mode ABSOLUTE ABSOLUTE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 1.5 V 7 V
Termination Type METAL CABLE GLAND CABLE
Base Number Matches 1 1
Additional Feature IP67
Operating Current-Max 6 mA
Response Time 500 µs

Compare 2200CAG3009F24A with alternatives

Compare 2200CAG3009F3GA with alternatives