22-8457-150-001-097
Description: Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug

Overview of 22-8457-150-001-097 by KYOCERA Connector Products Division

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
84578-002LF Amphenol Communications Solutions 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
84578-002 Amphenol Communications Solutions 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array
84578-102LF Amphenol Communications Solutions 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free

CAD Models for 22-8457-150-001-097 by KYOCERA Connector Products Division
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22-8457-150-001-097 by KYOCERA Connector Products Division

22-8457-150-001-097
KYOCERA Connector Products Division
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.512 inch
Body Depth
0.456 inch
Body Length
5.536 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
400 Cycles
Filter Feature
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
150
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 22-8457-150-001-097
    KYOCERA Connector Products Division
    Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for 22-8457-150-001-097

This table gives cross-reference parts and alternative options found for 22-8457-150-001-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-8457-150-001-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-8457-150-001-001 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 22-8457-150-001-001
22-8457-150-001-073 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 22-8457-150-001-073
22-8457-150-001-097 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 22-8457-150-001-097 vs 22-8457-150-001-097
22-8457-150-001-025 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 22-8457-150-001-025
22-8457-150-001-073 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 22-8457-150-001-097 vs 22-8457-150-001-073
22-8457-150-001-097 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 22-8457-150-001-097
22-8457-150-001-025 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 22-8457-150-001-097 vs 22-8457-150-001-025
22-8457-150-001-001 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 22-8457-150-001-097 vs 22-8457-150-001-001
Part Number Description Manufacturer Compare
20-8457-150-001-097 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 22-8457-150-001-097 vs 20-8457-150-001-097
22-8457-150-001-025 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 22-8457-150-001-097 vs 22-8457-150-001-025
20-8457-150-001-025 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 22-8457-150-001-097 vs 20-8457-150-001-025
20-8457-150-001-073 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 22-8457-150-001-097 vs 20-8457-150-001-073
22-8457-150-001-025 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 22-8457-150-001-025
22-8457-150-001-001 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 22-8457-150-001-001
20-8457-150-001-073 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 22-8457-150-001-097 vs 20-8457-150-001-073
22-8457-150-001-001 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 22-8457-150-001-097 vs 22-8457-150-001-001
20-8457-150-001-025 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 20-8457-150-001-025
20-8457-150-001-073 Board Euro Connector KYOCERA Corporation 22-8457-150-001-097 vs 20-8457-150-001-073

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-8457-150-001-097 by KYOCERA Connector Products Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-8457-150-001-097 by KYOCERA Connector Products Division

  • Please alert me when 22-8457-150-001-097 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-8457-150-001-097 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-8457-150-001-097 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-8457-150-001-097 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-8457-150-001-097.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-8457-150-001-097 by KYOCERA Connector Products Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: