22-8457-150-001-097 vs 22-8457-150-001-001 feature comparison

22-8457-150-001-097 KYOCERA Connector Products Division

Buy Now Datasheet

22-8457-150-001-001 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP KYOCERA CRYSTAL DEVICE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.512 inch
Body Depth 0.456 inch
Body Length 5.536 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Filter Feature NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.177 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 150
Withdrawl Force-Min .139 N
Base Number Matches 1 1

Compare 22-8457-150-001-097 with alternatives

Compare 22-8457-150-001-001 with alternatives