-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6437108XXXFW | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6437108XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D2-71083-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-45-7108
Molex
Buy Now
Datasheet
|
Compare Parts:
22-45-7108
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, DOUBLE CANTILEVER CONTACT, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 22-45-7108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-45-7108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35211-1016 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-45-7108 vs 35211-1016 |
22-42-4100 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-7108 vs 22-42-4100 |
22-42-6102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-7108 vs 22-42-6102 |
70066-0219 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 22-45-7108 vs 70066-0219 |
90147-2410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 22-45-7108 vs 90147-2410 |
26-32-7102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 22-45-7108 vs 26-32-7102 |
09-26-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 22-45-7108 vs 09-26-1000 |
43061-2058 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 22-45-7108 vs 43061-2058 |
022-42-3101 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 22-45-7108 vs 022-42-3101 |
0014601102 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-7108 vs 0014601102 |