22-42-6033
Molex
Description: Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal

Overview of 22-42-6033 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
603-38.88-7JA4I Renesas Electronics Corporation 38.88 MHz 3.2 x 2.5mm Reference Crystal
603-38.88-7JA4I8 Renesas Electronics Corporation 38.88 MHz 3.2 x 2.5mm Reference Crystal
MQ80860-33 Rochester Electronics LLC 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196

CAD Models for 22-42-6033 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-42-6033 by Molex

22-42-6033
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
DOUBLE CANTILEVER CONTACT
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
3
UL Flammability Code
94V-2
Want to compare parts?
  1. 22-42-6033
    Molex
    Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
    VS

Alternate Parts for 22-42-6033

This table gives cross-reference parts and alternative options found for 22-42-6033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-42-6033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
167589-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 22-42-6033 vs 167589-3
3522-103 Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal Lumberg Connect GmbH 22-42-6033 vs 3522-103
HCSS-03-S-02.00-01-T Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Samtec Inc 22-42-6033 vs HCSS-03-S-02.00-01-T
6160031T4200 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi 22-42-6033 vs 6160031T4200
201F03N01L Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ITW McMurdo Connectors 22-42-6033 vs 201F03N01L
3-641233-3 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 22-42-6033 vs 3-641233-3
3-641231-3 CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 22-42-6033 vs 3-641231-3
641307-3 CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 22-42-6033 vs 641307-3
87627-407HLF Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 22-42-6033 vs 87627-407HLF
95241-006 Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal Amphenol FCi 22-42-6033 vs 95241-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-42-6033 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-42-6033 by Molex

Select Manufacturer
Which Manufacturer of 22-42-6033 would you like to use for your alert(s)?
  • Please alert me when 22-42-6033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-42-6033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-42-6033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-42-6033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-42-6033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-42-6033 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: