Part Details for 95241-006 by Amphenol FCi
Overview of 95241-006 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069524-161402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 160 Positions, 0.80mm (0.031in) Pitch | |
10069524-182402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 180 Positions, 0.80mm (0.031in) Pitch | |
10069524-163402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 160 Positions, 0.80mm (0.031in) Pitch |
Part Details for 95241-006
95241-006 CAD Models
95241-006 Part Data Attributes
|
95241-006
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95241-006
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95241-006
This table gives cross-reference parts and alternative options found for 95241-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95241-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644791-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-006 vs 644791-3 |
39-01-5030 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 95241-006 vs 39-01-5030 |
ESQT-103-02-FM-S-309 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95241-006 vs ESQT-103-02-FM-S-309 |
87627-407HLF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 95241-006 vs 87627-407HLF |
641240-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-006 vs 641240-3 |
HCSS-03-S-02.00-01-T | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 95241-006 vs HCSS-03-S-02.00-01-T |
MK173G | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 95241-006 vs MK173G |
22-45-6035 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 95241-006 vs 22-45-6035 |
HCSS-03-S-10.00-01-ST8 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 95241-006 vs HCSS-03-S-10.00-01-ST8 |
87627-407HLF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 95241-006 vs 87627-407HLF |