-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6071-000 | Renesas Electronics Corporation | SRAM MODULE | |
10136656-0711LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 7 Positions, Black Color, GW Compatible LCP, Tray packing. | |
91486-071LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M6412
|
Newark | Header Connector, pcb Mount, recept,7 Contacts, pin,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 22-28-6071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8226 |
|
$0.3600 / $0.7750 | Buy Now |
DISTI #
538-22-28-6071
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy RA B y RA Bkwy 07 Ckt Tin RoHS: Compliant | 5884 |
|
$0.3190 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
8226 Partner Stock |
|
$0.2744 / $0.3284 | Buy Now |
DISTI #
16497976
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 8226 |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
22-28-6071
|
IBS Electronics | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 2555 Package Multiple: 1 | 8226 |
|
$0.3393 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10693 |
|
RFQ | |
|
Master Electronics | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
8226 Partner Stock |
|
$0.2744 / $0.3284 | Buy Now |
DISTI #
10159036
|
TestEquity LLC | Molex 22-28-6071 KK 254 Breakaway Header, Right-Angle, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 10.29mm (.405") | 8226 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-6071
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-6071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.09 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-28-6071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-6071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-6073 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-6071 vs 22-28-6073 |
22-28-6075 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-6071 vs 22-28-6075 |
22-28-6070 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-6071 vs 22-28-6070 |
22-28-6074 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-6071 vs 22-28-6074 |