-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ607(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 11Mohm | |
2SJ607(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 0.011Mohm Mp-25Z/To-220Smd |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B1132
|
Newark | Header Connector, pcb Mount, recept,7 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 22-28-6070 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 10750 |
|
$0.5380 | Buy Now |
DISTI #
538-22-28-6070
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy RA B y RA Bkwy 07 Ckt Tin RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
DISTI #
71456531
|
RS | KK 100 Hdr Assy RA Bkwy 07 Ckt Tin | Molex Incorporated 22-28-6070 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.4360 | RFQ |
|
Onlinecomponents.com | 2.54mm (.100") Pitch KK® Header, Breakaway, Right Angle, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361") RoHS: Compliant |
10500 Partner Stock |
|
$0.3129 / $0.5929 | Buy Now |
DISTI #
69740344
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 10500 |
|
$0.2940 / $0.3100 | Buy Now |
DISTI #
22286070-MOL
|
TME | Connector: pin strips | 10500 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 13975 |
|
RFQ | |
|
Master Electronics | 2.54mm (.100") Pitch KK® Header, Breakaway, Right Angle, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361") RoHS: Compliant |
10500 Partner Stock |
|
$0.3129 / $0.5929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-6070
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-6070
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-28-6070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-6070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-6071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-6070 vs 22-28-6071 |
22-28-6075 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-6070 vs 22-28-6075 |
22-28-6074 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-6070 vs 22-28-6074 |