Part Details for 22-05-1209 by Molex
Overview of 22-05-1209 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1209SDZ | Analog Devices | Evaluation board | |
ADG1209YRZ | Analog Devices | 00115V DIFF 4:1 MUTIP WITH LOW | |
ADG1209YRZ-REEL7 | Analog Devices | +/-15V DIFF 4:1 MUTIP WITH LOW |
Part Details for 22-05-1209
22-05-1209 CAD Models
22-05-1209 Part Data Attributes
|
22-05-1209
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-1209
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-05-1209
This table gives cross-reference parts and alternative options found for 22-05-1209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-1209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90649-3420 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 22-05-1209 vs 90649-3420 |
PCN6-20PA-2.5DS | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hirose Electric Co Ltd | 22-05-1209 vs PCN6-20PA-2.5DS |
B(20)PS-TB(A)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 22-05-1209 vs B(20)PS-TB(A)(LF)(SN) |
90861-8501 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 22-05-1209 vs 90861-8501 |
2431420250 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 22-05-1209 vs 2431420250 |
B20PS-TBB | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 22-05-1209 vs B20PS-TBB |
B(20)PS-TB(B)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 22-05-1209 vs B(20)PS-TB(B)(LF)(SN) |
FCN-815P020-TA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | 22-05-1209 vs FCN-815P020-TA |
2-5164897-0 | CONNECTOR, 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 22-05-1209 vs 2-5164897-0 |
355520 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Lumberg Connect GmbH | 22-05-1209 vs 355520 |