-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90861-8501
Molex
Buy Now
Datasheet
|
Compare Parts:
90861-8501
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90861-8501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90861-8501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90649-3420 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90861-8501 vs 90649-3420 |
PCN6-20PA-2.5DS | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hirose Electric Co Ltd | 90861-8501 vs PCN6-20PA-2.5DS |
B(20)PS-TB(A)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90861-8501 vs B(20)PS-TB(A)(LF)(SN) |
2431420250 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 90861-8501 vs 2431420250 |
B20PS-TBB | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 90861-8501 vs B20PS-TBB |
B(20)PS-TB(B)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90861-8501 vs B(20)PS-TB(B)(LF)(SN) |
FCN-815P020-TA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | 90861-8501 vs FCN-815P020-TA |
2-5164897-0 | CONNECTOR, 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90861-8501 vs 2-5164897-0 |
355520 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Lumberg Connect GmbH | 90861-8501 vs 355520 |
22-05-1209 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90861-8501 vs 22-05-1209 |