Part Details for 21EN75-2 by Honeywell Sensing and Control
Overview of 21EN75-2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21EN75-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6294-ND
|
DigiKey | SWITCH SNAP ACTION SPDTX2 5A 28V Min Qty: 10 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,064.6200 | Buy Now |
DISTI #
785-21EN75-2
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 5A Enclosed Switch RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 5A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
23 On Order |
|
$1,136.2100 / $1,207.0200 | Buy Now |
DISTI #
21EN75-2
|
TTI | Basic / Snap Action Switches N.O./N.C. SPDT 5A Enclosed Switch Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 5A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
23 On Order |
|
$1,136.2100 / $1,207.0200 | Buy Now |