Part Details for 21EN577-6 by Honeywell Sensing and Control
Overview of 21EN577-6 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21EN577-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M6370
|
Newark | Sealed Switch |Honeywell 21EN577-6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$766.4000 | Buy Now |
DISTI #
21EN577-6-ND
|
DigiKey | SWITCH LIMIT WHEEL PLUNG SPST Min Qty: 50 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$589.5360 | Buy Now |
DISTI #
785-21EN577-6
|
Mouser Electronics | Basic / Snap Action Switches N.O. SP 4A Enclosed Switch RoHS: Not Compliant | 0 |
|
$659.8700 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O. SPST Top Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
1 Partner Stock |
|
$651.5400 / $736.8500 | Buy Now |
DISTI #
68373078
|
Verical | Switch Limit N.O. SPST Top Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$676.9800 | Buy Now |
DISTI #
21EN5776-HON
|
TME | 21EN577-6 Min Qty: 1 | 1 |
|
$1,071.0057 | Buy Now |
DISTI #
C1S315200302433
|
Chip1Stop | Switch Limit N.O. SPST Top Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount | 1 |
|
$732.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O. SPST Top Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
1 Partner Stock |
|
$651.5400 / $736.8500 | Buy Now |