Part Details for 21R0LFM0407SCN585R by Fenghua (HK) Electronics Ltd
Overview of 21R0LFM0407SCN585R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21R0LFM0407SCN585R
21R0LFM0407SCN585R CAD Models
21R0LFM0407SCN585R Part Data Attributes
|
21R0LFM0407SCN585R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
21R0LFM0407SCN585R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 21R0LFM0407SCN585R
This table gives cross-reference parts and alternative options found for 21R0LFM0407SCN585R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21R0LFM0407SCN585R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0407LLN38FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 81R0LFM0407LLN38FR |
81R0LFM0407SCN48ER | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 81R0LFM0407SCN48ER |
81R0LFM0407LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 81R0LFM0407LLN48ER |
11R0LFM0407NPN785B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 11R0LFM0407NPN785B |
11R0LFM0407SCN38FM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 11R0LFM0407SCN38FM |
11R0LFM0407SCN48EM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 11R0LFM0407SCN48EM |
11R0LFM0407LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 11R0LFM0407LLN48EM |
81R0LFM0407SCN08E0 | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 81R0LFM0407SCN08E0 |
81R0LFM0407NPN18EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 81R0LFM0407NPN18EC |
21R0LFM0407SCN985C | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LFM0407SCN585R vs 21R0LFM0407SCN985C |