Part Details for 21M15C by Fox Electronics
Overview of 21M15C by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21M15C
21M15C CAD Models
21M15C Part Data Attributes:
|
21M15C
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
21M15C
Fox Electronics
Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 6 POLE | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation Frequency (+/- delta f)-Min | 17.5 kHz | |
Attenuation@Freq-Max | 65 dB | |
Attenuation@Freq-Min | 45 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.51 mm | |
Input/Output Impedance | 1500 OHM//2 | |
Insertion Loss-Max | 2.5 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 8.51 mm |
Alternate Parts for 21M15C
This table gives cross-reference parts and alternative options found for 21M15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21M15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF21U15B | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic | Abracon Corporation | 21M15C vs ACF21U15B |
21415B | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic | KDS Daishinku Corp | 21M15C vs 21415B |
21415BD | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | 21M15C vs 21415BD |