Part Details for ACF21U15B by Abracon Corporation
Overview of ACF21U15B by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACF21U15B
ACF21U15B CAD Models
ACF21U15B Part Data Attributes:
|
ACF21U15B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF21U15B
Abracon Corporation
Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8.13 mm | |
Input/Output Impedance | 1500 OHM//2 | |
Insertion Loss-Max | 2.5 dB | |
Length | 7.87 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.3 mm |
Alternate Parts for ACF21U15B
This table gives cross-reference parts and alternative options found for ACF21U15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF21U15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21415B | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic | KDS Daishinku Corp | ACF21U15B vs 21415B |
21415BD | Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | ACF21U15B vs 21415BD |