Part Details for 21EN262-6 by Honeywell Sensing and Control
Overview of 21EN262-6 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21EN262-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1061
|
Newark | Sealed Switch/Honeywell |Honeywell 21EN262-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.4400 / $463.4700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluid, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved |
31 In Stock |
|
$797.1200 / $843.9300 | Buy Now |
DISTI #
21EN262-6
|
TME | Microswitch SNAP ACTION, 4A/28VDC, SPDT, (OFF)-ON,OFF-(ON), EN Min Qty: 1 | 1 |
|
$258.7100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluid, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved |
31 In Stock |
|
$797.1200 / $843.9300 | Buy Now |