2199230-1
TE Connectivity
Description: Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator

Overview of 2199230-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2199230-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16AM3534
Newark Card Edge Connector, 67 Contact(S), 2 Row(S), Female, Right Angle, 0.02 Inch Pitch, Solder Terminal, Black Insulator |Amp Te Connectivity 2199230-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 1900
  • 1,000 $1.0600
  • 2,000 $1.0100
  • 4,000 $0.9600
  • 6,000 $0.9160
  • 10,000 $0.8790
$0.8790 / $1.0600 Buy Now
DISTI # 98X8703
Newark M.2 0.5Pitch 4.2H Key B Goldflash |Te Connectivity 2199230-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7940
$0.7940 Buy Now
DISTI # 2266-2199230-1TR-ND
DigiKey CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1900
In Stock
  • 1,000 $0.8300
$0.8300 Buy Now
DISTI # 2199230-1-ND
DigiKey CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.7560
$0.7560 Buy Now
DISTI # 2199230-1
Avnet Americas Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 2199230-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 5 Days Container: Reel 0
  • 6,000 $0.7826
  • 12,000 $0.7486
  • 18,000 $0.7146
$0.7146 / $0.7826 Buy Now
DISTI # 571-2199230-1
Mouser Electronics PCI Express / PCI Connectors EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY B RoHS: Compliant 0
  • 1,000 $0.7610
  • 6,000 $0.7610
$0.7610 Order Now
DISTI # E02:0323_07019296
Arrow Electronics Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2431 Europe - 2000
  • 2,000 $0.8002
  • 6,000 $0.7620
  • 12,000 $0.7471
$0.7471 / $0.8002 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks 0
  • 6,000 $0.6680
$0.6680 Buy Now
DISTI # AMP2199230-1
Heilind Electronics M.2 0.5PITCH 4.2H KEY B GOLDFLASH Americas - 0 in Stock
  • 6,000 $0.8464
  • 9,000 $0.8340
$0.8340 / $0.8464 Buy Now
Onlinecomponents.com M.2 0.5PITCH 4.2H KEY B GOLDFLASH RoHS: Compliant 1900 Partner Stock
  • 25 $0.9010
  • 250 $0.7990
  • 500 $0.7830
  • 1,000 $0.7710
  • 1,500 $0.7600
  • 3,000 $0.7520
  • 4,500 $0.7450
  • 6,000 $0.7370
$0.7370 / $0.9010 Buy Now
DISTI # 84028067
Verical Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 Americas - 2000
  • 1,000 $0.7992
  • 6,000 $0.7611
  • 12,000 $0.7463
$0.7463 / $0.7992 Buy Now
DISTI # 65688024
Verical Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $0.7800
$0.7800 Buy Now
DISTI # 21992301-TEC
TME 2199230-1 Min Qty: 1000 1900
  • 1,000 $0.8180
  • 1,000 $0.9090
$0.8180 / $0.9090 Buy Now
DISTI # 2199230-1
IBS Electronics Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R Min Qty: 1059 Package Multiple: 1 1900
  • 1,059 $0.8190
$0.8190 Buy Now
DISTI # 2199230-1
IBS Electronics Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R Min Qty: 1000 Package Multiple: 1 0
  • 1,000 $0.7560
$0.7560 Buy Now
DISTI # AMP2199230-1
Interstate Connecting Components M.2 0.5PITCH 4.2H KEY B GOLDFLASH 0
  • 6,000 $0.8464
  • 9,000 $0.8340
$0.8340 / $0.8464 Buy Now
Chip 1 Exchange INSTOCK 2470
RFQ
DISTI # 2199230-1
Avnet Abacus Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 2199230-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S114415955528
Chip1Stop Connector Card Edge 2000
  • 1,000 $0.8110
$0.8110 Buy Now
DISTI # C1S114401686515
Chip1Stop Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant 1900
  • 1,000 $0.8800
$0.8800 Buy Now
Master Electronics M.2 0.5PITCH 4.2H KEY B GOLDFLASH RoHS: Compliant 1900 Partner Stock
  • 25 $0.9010
  • 250 $0.7990
  • 500 $0.7830
  • 1,000 $0.7710
  • 1,500 $0.7600
  • 3,000 $0.7520
  • 4,500 $0.7450
  • 6,000 $0.7370
$0.7370 / $0.9010 Buy Now

CAD Models for 2199230-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2199230-1 by TE Connectivity

2199230-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.343 inch
Body Depth
0.165 inch
Body Length
0.862 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
COMPRESSION
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
7.55 mm
Panel Mount
NO
Plating Thickness
3u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
67
UL Flammability Code
94V-0
Want to compare parts?
  1. 2199230-1
    TE Connectivity
    Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
    VS

Alternate Parts for 2199230-1

This table gives cross-reference parts and alternative options found for 2199230-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2199230-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2199230-8 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-8
2199230-9 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-9
2199230-2 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-2
Part Number Description Manufacturer Compare
2199230-2 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-2
2199230-9 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-9
2199230-8 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-8
2199230-7 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 2199230-7
1-2199119-1 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 1-2199119-1
1-2199119-4 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 1-2199119-4
1-2199119-2 Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 2199230-1 vs 1-2199119-2

Related Parts for 2199230-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2199230-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2199230-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2199230-1 would you like to use for your alert(s)?
  • Please alert me when 2199230-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2199230-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2199230-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2199230-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2199230-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2199230-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: