-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2199230-2TR-ND
|
DigiKey | M.2 0.5PITCH 4.2H KEY E GOLDFLAS Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7414 | Buy Now |
DISTI #
2199230-2
|
Avnet Americas | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2199230-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.7399 / $0.8103 | Buy Now |
DISTI #
571-2199230-2
|
Mouser Electronics | PCI Express / PCI Connectors M.2 0.5PITCH 4.2H KEY E GOLDFLASH RoHS: Compliant | 5867 |
|
$0.7410 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.6910 | Buy Now |
DISTI #
AMP2199230-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8636 / $0.8765 | Buy Now | |
|
Onlinecomponents.com | M.2 0.5PITCH 4.2H KEY E GOLDFLASH RoHS: Compliant | 0 |
|
$0.7290 / $1.9970 | Buy Now |
DISTI #
AMP2199230-2
|
Interstate Connecting Components | 0 |
|
$0.8636 / $0.8765 | Buy Now | |
DISTI #
2199230-2
|
Avnet Abacus | - Tape and Reel (Alt: 2199230-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M.2 0.5PITCH 4.2H KEY E GOLDFLASH RoHS: Compliant | 0 |
|
$0.7290 / $1.9970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199230-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199230-2
TE Connectivity
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 7.55 mm | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2199230-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2199230-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2199230-8 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 2199230-2 vs 2199230-8 |
2199230-9 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 2199230-2 vs 2199230-9 |