There are no models available for this part yet.
Overview of 2191U1-12V by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 2191U1-12V by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74091659
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Min Qty: 10 Package Multiple: 5 Date Code: 2349 | Americas - 130 |
|
$5.4470 / $8.8400 | Buy Now |
CAD Models for 2191U1-12V by CML Innovative Technologies
Part Data Attributes for 2191U1-12V by CML Innovative Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Forward Voltage-Max
|
14 V
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.11 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for 2191U1-12V
This table gives cross-reference parts and alternative options found for 2191U1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191U1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191QUX1-24V | Single Color LED, Red, | CML Innovative Technologies | 2191U1-12V vs 2191QUX1-24V |
2191UX1-24V | Single Color LED, Red | Visual Communications Company | 2191U1-12V vs 2191UX1-24V |
2191QLX7-12V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2191U1-12V vs 2191QLX7-12V |
2191LX1-6V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191U1-12V vs 2191LX1-6V |
2191QL5-24V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2191U1-12V vs 2191QL5-24V |
331-502-22 | Single Color LED, Red, Diffused, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191U1-12V vs 331-502-22 |
2191UX1-24V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191U1-12V vs 2191UX1-24V |
2191U1-12V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191U1-12V vs 2191U1-12V |
330-512-04 | Single Color LED, Green, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191U1-12V vs 330-512-04 |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2191U1-12V vs 2194A1-12V |