Part Details for 2191LX1-6V by Chicago Miniature Lighting LLC
Overview of 2191LX1-6V by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2191LX1-6V
2191LX1-6V CAD Models
2191LX1-6V Part Data Attributes
|
2191LX1-6V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
2191LX1-6V
Chicago Miniature Lighting LLC
Single Color LED, Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2191LX1-6V
This table gives cross-reference parts and alternative options found for 2191LX1-6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191LX1-6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191QUX1-24V | Single Color LED, Red, | CML Innovative Technologies | 2191LX1-6V vs 2191QUX1-24V |
2191UX1-24V | Single Color LED, Red | Visual Communications Company | 2191LX1-6V vs 2191UX1-24V |
2191QLX7-12V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2191LX1-6V vs 2191QLX7-12V |
2191QL5-24V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2191LX1-6V vs 2191QL5-24V |
331-502-22 | Single Color LED, Red, Diffused, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191LX1-6V vs 331-502-22 |
2191UX1-24V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191LX1-6V vs 2191UX1-24V |
2191U1-12V | Single Color LED, Red | Chicago Miniature Lighting LLC | 2191LX1-6V vs 2191U1-12V |
330-512-04 | Single Color LED, Green, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 2191LX1-6V vs 330-512-04 |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2191LX1-6V vs 2194A1-12V |
2191LX7-24V | Single Color LED, Yellow | Visual Communications Company | 2191LX1-6V vs 2191LX7-24V |