-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3119CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3703 In Stock |
|
$0.5145 / $1.2200 | Buy Now |
DISTI #
219-6LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 219-6LPSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4205 / $0.5995 | Buy Now |
DISTI #
774-2196LPSTR
|
Mouser Electronics | DIP Switches / SIP Switches 6 switch sections SPST RoHS: Compliant | 1825 |
|
$0.4780 / $1.1600 | Buy Now |
|
Future Electronics | 219 Series SPST 6 Position Auto Placeable Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 37000Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.4366 / $0.5730 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
219-6LPSTR
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 219-6LPSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.4366 / $0.5730 | Buy Now |
|
New Advantage Corporation | 219 Series SPST 6 Position Auto Placeable Surface Mount DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 30000 |
|
$0.5000 / $0.5357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
219-6LPSTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-6LPSTR
CTS Corporation
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Material | POLYETHYLENE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.7 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 16.71 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 219-6LPSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-6LPSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-6LPSTRF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-6LPSTR vs 219-6LPSTRF |
219-6LPSTF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-6LPSTR vs 219-6LPSTF |