Part Details for 219-6LPSTF by CTS Corporation
Overview of 219-6LPSTF by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-6LPSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-6LPSTF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6258 | Buy Now |
DISTI #
219-6LPSTF
|
Avnet Americas | Switch DIP OFF ON SPST 6 Extended Slide 0.1A 20VDC Gull Wing SMD Tube - Rail/Tube (Alt: 219-6LPSTF) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4536 / $0.5753 | Buy Now |
DISTI #
774-219-6LPSTF
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD DIP SWITCH, 6-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, OFF, TUBE PACK RoHS: Compliant | 510 |
|
$0.5110 / $1.0300 | Buy Now |
|
Future Electronics | SWITCH SLIDE DIP SPST 100MA 20V RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4413 / $0.7327 | Buy Now |
DISTI #
219-6LPSTF
|
Avnet Abacus | (Alt: 219-6LPSTF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 219-6LPSTF
219-6LPSTF CAD Models
219-6LPSTF Part Data Attributes
|
219-6LPSTF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-6LPSTF
CTS Corporation
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Material | POLYETHYLENE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.7 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 16.71 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 219-6LPSTF
This table gives cross-reference parts and alternative options found for 219-6LPSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-6LPSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-6LPST | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-6LPSTF vs 219-6LPST |
219-6MST | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-6LPSTF vs 219-6MST |
SD06H0SB | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 219-6LPSTF vs SD06H0SB |