Part Details for 2183LFMA050LKN1810 by Fenghua (HK) Electronics Ltd
Overview of 2183LFMA050LKN1810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2183LFMA050LKN1810
2183LFMA050LKN1810 CAD Models
2183LFMA050LKN1810 Part Data Attributes
|
2183LFMA050LKN1810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2183LFMA050LKN1810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2183LFMA050LKN1810
This table gives cross-reference parts and alternative options found for 2183LFMA050LKN1810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2183LFMA050LKN1810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH050M18K0BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | 2183LFMA050LKN1810 vs LH050M18K0BP343550 |
1183LFMA050LKN7810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 1183LFMA050LKN7810 |
8183LFMA050LQN0850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 8183LFMA050LQN0850 |
1183LFMA050LKN2850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 1183LFMA050LKN2850 |
1183LFMA050LKN4810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 1183LFMA050LKN4810 |
1183LFMA050LKN0850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 1183LFMA050LKN0850 |
1183LFMA050LKN0810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 1183LFMA050LKN0810 |
1183LFMA050LKN98E0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 1183LFMA050LKN98E0 |
LH050M18K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 2183LFMA050LKN1810 vs LH050M18K0BPF-3550 |
8183LFMA050LKN7810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LFMA050LKN1810 vs 8183LFMA050LKN7810 |