Part Details for LH050M18K0BP343550 by YAGEO Corporation
Overview of LH050M18K0BP343550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH050M18K0BP343550
LH050M18K0BP343550 CAD Models
LH050M18K0BP343550 Part Data Attributes
|
LH050M18K0BP343550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH050M18K0BP343550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH050M18K0BP343550
This table gives cross-reference parts and alternative options found for LH050M18K0BP343550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH050M18K0BP343550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1183LFMA050LKN7810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LKN7810 |
8183LFMA050LQN0850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 8183LFMA050LQN0850 |
1183LFMA050LKN2850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LKN2850 |
1183LFMA050LKN4810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LKN4810 |
1183LFMA050LKN0850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LKN0850 |
1183LFMA050LKN0810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LKN0810 |
1183LFMA050LKN98E0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LKN98E0 |
LH050M18K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LH050M18K0BP343550 vs LH050M18K0BPF-3550 |
8183LFMA050LKN7810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 8183LFMA050LKN7810 |
1183LFMA050LQN48E0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH050M18K0BP343550 vs 1183LFMA050LQN48E0 |